112835 | Riegler
Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112835
Order No.: 63G3555
EAN: 4047322391887
MPN:
112835
TFB 1-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.5317 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
69.53 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5317 €
2 pcs.
66.5210 €
3 pcs.
63.7602 €
*incl. VAT plus shipping costs
Subject to prior sale
Malleable iron fitting, 112835, Riegler
The classic-and the most popular-screw fitting for pipe construction. This fitting is characterized by its high mechanical strength and surface quality to DIN 2444. It is completely coated with a layer of pure zinc and is therefore suitable for drinking water; it is also protected against rust. The fitting is used in pipe construction, plumbing and gas installation as well as a wide range of industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet | |
| Thread size | Rp/R3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |