112834 | Riegler

Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112834

Order No.: 63G3550
EAN: 4047322391870
MPN:
112834
TFB 1-212
112834 Riegler Fittings and Accessories Image 1
112834 Riegler Fittings and Accessories Image 2
112834 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.0145 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
53.01 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0145 €
2 pcs.
50.7178 €
3 pcs.
48.6115 €
*incl. VAT plus shipping costs
Subject to prior sale

Malleable iron fitting, 112834, Riegler

The classic-and the most popular-screw fitting for pipe construction. This fitting is characterized by its high mechanical strength and surface quality to DIN 2444. It is completely coated with a layer of pure zinc and is therefore suitable for drinking water; it is also protected against rust. The fitting is used in pipe construction, plumbing and gas installation as well as a wide range of industrial applications.

Technical specifications
Filter Property Value
Product type sheet
Thread size Rp 2 1/2, R2 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes