112833 | Riegler

Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112833

Order No.: 63G3554
EAN: 4047322251488
MPN:
112833
TFB 1-20
112833 Riegler Fittings and Accessories Image 1
112833 Riegler Fittings and Accessories Image 2
112833 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2752 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
26.28 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2752 €
3 pcs.
25.0376 €
5 pcs.
23.5501 €
7 pcs.
22.2292 €
*incl. VAT plus shipping costs
Subject to prior sale

Malleable iron fitting, 112833, Riegler

The classic-and the most popular-screw fitting for pipe construction. This fitting is characterized by its high mechanical strength and surface quality to DIN 2444. It is completely coated with a layer of pure zinc and is therefore suitable for drinking water; it is also protected against rust. The fitting is used in pipe construction, plumbing and gas installation as well as a wide range of industrial applications.

Technical specifications
Filter Property Value
Product type sheet
Thread size Rp 2, R2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes