112683 | Riegler
Angle piece, L 52 mm, 20 bar, stainless steel, for pipe systems, 112683
Order No.: 63G9686
EAN: 4047322065795
MPN:
112683
253.20-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1622 € *
Available in 3 Days: 260 pcs. - if ordered today
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
3 pcs.
10.6029 €
5 pcs.
10.1150 €
7 pcs.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 112683, Riegler
Angled piece 90°, IT / ET, Rp 1, R 1, Operating pressure max. 20 bar, Operating temperature max. 175 °C, Stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | Rp 1, R1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 52 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |