112679 | Riegler
Angle piece, L 28 mm, 20 bar, stainless steel, for pipe systems, 112679
Order No.: 63G9688
EAN: 4047322065719
MPN:
112679
253.16-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Available in 3 Days: 52 pcs. - if ordered today
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
5 pcs.
4.1293 €
10 pcs.
3.9389 €
15 pcs.
3.7009 €
20 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 112679, Riegler
Angled piece 90°, IT / ET, Rp 1/4, R 1/4, Operating pressure max. 20 bar, Operating temperature max. 175 °C, Stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | Rp 1/4, R1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 28 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |