112681 | Riegler
Angle piece, L 38 mm, 20 bar, stainless steel, for pipe systems, 112681
Order No.: 63G9687
EAN: 4047322065757
MPN:
112681
253.18-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Available in 3 Days: 1,555 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
3 pcs.
5.7358 €
5 pcs.
5.4621 €
7 pcs.
5.1289 €
10 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 112681, Riegler
Angled piece 90°, IT / ET, Rp 1/2, R 1/2, Operating pressure max. 20 bar, Operating temperature max. 175 °C, Stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | Rp 1/2, R1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |