112680 | Riegler

Angle piece, L 32 mm, 20 bar, stainless steel, for pipe systems, 112680

Order No.: 63G9691
EAN: 4047322065733
MPN:
112680
253.17-ES
112680 Riegler Fittings and Accessories Image 1
112680 Riegler Fittings and Accessories Image 2
112680 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Available in 3 Days: 376 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
5 pcs.
4.5339 €
10 pcs.
4.3197 €
15 pcs.
4.0579 €
20 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle piece
Thread size Rp/R3/8
Pressure 20 bar
Material stainless steel
Length 32 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes