112501 | Riegler

Change reduction, L 36 mm, 250 bar, stainless steel, for pipe systems, 112501

Order No.: 63G5838
EAN: 4047322127714
MPN:
112501
ES 317
112501 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.8419 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
67.84 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8419 €
2 pcs.
64.9026 €
3 pcs.
62.2013 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type change reduction
Thread size G1, G1 1/2
Pressure 250 bar
Material stainless steel
Length 36 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes