112484 | Riegler

Reducer piece, L 39 mm, 315 bar, stainless steel, for pipe systems, 112484

Order No.: 63G7147
EAN: 4047322127233
MPN:
112484
ES 219
112484 Riegler Fittings and Accessories Image 1
112484 Riegler Fittings and Accessories Image 2
112484 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4315 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
3 pcs.
21.3724 €
5 pcs.
20.0991 €
7 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Pressure 315 bar
Material stainless steel
Length 39 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes