112478 | Riegler
Reducer piece, L 38 mm, 315 bar, stainless steel, for pipe systems, 112478
Order No.: 63G7146
EAN: 4047322127172
MPN:
112478
ES 213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0051 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.01 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0051 €
3 pcs.
16.1721 €
5 pcs.
15.4224 €
7 pcs.
14.5180 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 112478, Riegler
Reduction suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |