112481 | Riegler

Reducer piece, L 38 mm, 315 bar, stainless steel, for pipe systems, 112481

Order No.: 63G7148
EAN: 4047322127202
MPN:
112481
ES 216
112481 Riegler Fittings and Accessories Image 1
112481 Riegler Fittings and Accessories Image 2
112481 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1586 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
20.16 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1586 €
3 pcs.
19.1709 €
5 pcs.
18.2665 €
7 pcs.
17.2074 €
*incl. VAT plus shipping costs
Subject to prior sale

Reduction, 112481, Riegler

Reduction suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!

Technical specifications
Filter Property Value
Product type reducer piece
Pressure 315 bar
Material stainless steel
Length 38 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15