112476 | Riegler
Reducer piece, L 38 mm, 315 bar, stainless steel, for pipe systems, 112476
Order No.: 63G7144
EAN: 4047322127158
MPN:
112476
ES 211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4224 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
3 pcs.
14.6727 €
5 pcs.
13.9825 €
7 pcs.
13.1614 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 112476, Riegler
Reduction suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |