112441 | Riegler
T fitting, 315 bar, stainless steel, for pipe systems, 112441
Order No.: 63G8705
EAN: 4047322126878
MPN:
112441
ES 139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0478 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
59.05 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0478 €
2 pcs.
56.4893 €
3 pcs.
54.1450 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 112441, Riegler
T-fitting, Pipe exterior Ø 15 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |