112045 | Riegler
T fitting, 60 bar, brass, nickel-plated, for pipe systems, 112045
Order No.: 63G8707
EAN: 4047322161688
MPN:
112045
N 139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4097 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.41 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4097 €
3 pcs.
16.5529 €
5 pcs.
15.7794 €
7 pcs.
14.8512 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 112045, Riegler
T-fitting, Pipe exterior Ø 15 mm, AF 17, AF1 27, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |