112202 | Riegler

T fitting, 315 bar, steel, galvanized, for pipe systems, 112202

Order No.: 63G8706
EAN: 4047322166706
MPN:
112202
V 139
112202 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3038 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
3 pcs.
13.6017 €
5 pcs.
12.9710 €
7 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale

T-fitting, 112202, Riegler

T-fitting, Pipe exterior Ø 15 mm, PN max. 315 bar, AF1 27, AF2 19, galvanised steel. Branch tee, light type.

Technical specifications
Filter Property Value
Product type T fitting
Pressure 315 bar
Material steel, galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes