112316 | Riegler

Screw-in fitting, L 45.5 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112316

Order No.: 63G4370
EAN: 4047322215411
MPN:
112316
ES 506
112316 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.5302 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
43.53 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5302 €
2 pcs.
41.6381 €
3 pcs.
39.9126 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in fitting, 112316, Riegler

Lightweight push-in fitting distinguished by high strength, toughness, abrasion resistance and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Suitable for compressed air or liquids, with good resistance to a large number of chemicals.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/2
Pressure 315 bar
Material stainless steel
Length 45.5 mm
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes