112311 | Riegler
Screw-in fitting, L 32.5 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112311
Order No.: 63G4366
EAN: 4047322215350
MPN:
112311
ES 501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0586 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
32.06 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0586 €
3 pcs.
30.5354 €
5 pcs.
28.7147 €
7 pcs.
27.1082 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in fitting, 112311, Riegler
Lightweight push-in fitting distinguished by high strength, toughness, abrasion resistance and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Suitable for compressed air or liquids, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 32.5 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |