112314 | Riegler
Screw-in fitting, L 46 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112314
Order No.: 63G4371
EAN: 4047322215381
MPN:
112314
ES 504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5211 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
36.52 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5211 €
2 pcs.
34.7837 €
3 pcs.
32.7131 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in fitting, 112314, Riegler
Lightweight push-in fitting distinguished by high strength, toughness, abrasion resistance and impact resistance-ideal for a wide range of applications. The push-in fitting made of POM has the following approvals: drinking water DVGW, KTW, FDA and NSF. Suitable for compressed air or liquids, with good resistance to a large number of chemicals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 46 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |