112280 | Riegler
Change reduction, L 36 mm, 315 bar, steel, galvanized, for pipe systems, 112280
Order No.: 63G5839
EAN: 4047322264396
MPN:
112280
V 317-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5041 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
19.50 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5041 €
3 pcs.
18.5521 €
5 pcs.
17.6834 €
7 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1 1/2, G1 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |