112185 | Riegler

T screw-in fitting, 100 bar, steel, galvanized, for pipe systems, 112185

Order No.: 63G7961
EAN: 4047322166515
MPN:
112185
V 112
112185 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1368 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
15.14 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1368 €
3 pcs.
14.3990 €
5 pcs.
13.7207 €
7 pcs.
12.9234 €
*incl. VAT plus shipping costs
Subject to prior sale

T-screw-in fitting, 112185, Riegler

T screw-in fitting, R 1/8 o., Pipe exterior Ø 6 mm, PN bar 100, AF1 12, AF2 9, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, very light type.

Technical specifications
Filter Property Value
Product type T screw-in fitting
Thread size R1/8
Pressure 100 bar
Material steel, galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes