112029 | Riegler

T screw-in fitting, 60 bar, brass, nickel-plated, for pipe systems, 112029

Order No.: 63G7958
EAN: 4047322161466
MPN:
112029
N 112
112029 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6648 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
5 pcs.
4.4387 €
10 pcs.
4.2245 €
15 pcs.
3.9627 €
20 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale

T-screw-in fitting, 112029, Riegler

T screw-in fitting, R 1/8 o., Pipe exterior Ø 6 mm, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.

Technical specifications
Filter Property Value
Product type T screw-in fitting
Thread size R1/8
Pressure 60 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead