112030 | Riegler
T screw-in fitting, 60 bar, brass, nickel-plated, for pipe systems, 112030
Order No.: 63G7960
EAN: 4047322161473
MPN:
112030
N 115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
5 pcs.
5.1765 €
10 pcs.
4.9266 €
15 pcs.
4.6291 €
20 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 112030, Riegler
T screw-in fitting, R 1/8 o., Pipe exterior Ø 8 mm, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |