112028 | Riegler
T screw-in fitting, R 1/8 o., Pipe exterior Ø 4 mm, 112028, N 110
Order No.: 63G7959
EAN: 4047322161459
MPN:
112028
N 110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1170 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
5 pcs.
4.8552 €
10 pcs.
4.6172 €
15 pcs.
4.3435 €
20 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |