111894 | Riegler
Reducing sleeve, L 48 mm, 20 bar, stainless steel, for pipe systems, 111894
Order No.: 63G6824
EAN: 4047322069489
MPN:
111894
267.11-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6826 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
3 pcs.
18.7425 €
5 pcs.
17.6358 €
7 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | G1 1/4, G1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |