111889 | Riegler

Reducing sleeve, L 38.8 mm, 20 bar, stainless steel, for pipe systems, 111889

Order No.: 63G6827
EAN: 4047322400343
MPN:
111889
267.17-ES
111889 Riegler Fittings and Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Reducing sleeve, L 27 mm, 20 bar, stainless steel, for pipe systems, 119184
Reducing sleeve, L 27 mm, 20 bar, stainless steel, for pipe systems, 119184
Order No.: 63G6792
Manufacturer: Riegler
per pc. 8.1396 € *

Reducing sleeve, 111889, Riegler

Reducing sleeve, round, G 1 i., G 3/8 i., Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type reducing sleeve
Thread size G1, G3/8
Pressure 20 bar
Material stainless steel
Length 38.8 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement