111893 | Riegler
Reducing sleeve, L 45 mm, 20 bar, stainless steel, for pipe systems, 111893
Order No.: 63G6825
EAN: 4047322069472
MPN:
111893
267.10-ES
This item is no longer available.
As an alternative, we recommend the following item:
Reducing sleeve, L 33 mm, 20 bar, stainless steel, for pipe systems, 119163
Order No.: 63G6789
Manufacturer: Riegler
per pc. 11.2336 € *
Reducing sleeve, 111893, Riegler
Reducing sleeve, round, G 1 1/4 i., G 3/4 i., Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | G1 1/4, G3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 45 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |