111881 | Riegler

Reducing sleeve, L 27 mm, 20 bar, stainless steel, for pipe systems, 111881

Order No.: 63G6830
EAN: 4047322069380
MPN:
111881
267.01-ES
111881 Riegler Fittings and Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Reducing sleeve, L 24.9 mm, 20 bar, stainless steel, for pipe systems, 119149
Reducing sleeve, L 24.9 mm, 20 bar, stainless steel, for pipe systems, 119149
Order No.: 63G6796
Manufacturer: Riegler
per pc. 3.0345 € *

Reducing sleeve, 111881, Riegler

Reducing sleeve, round, G 1/4 i., G 1/8 i., Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type reducing sleeve
Thread size G1/4, G1/8
Pressure 20 bar
Material stainless steel
Length 27 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement