111890 | Riegler
Reducing sleeve, L 40.5 mm, 20 bar, stainless steel, for pipe systems, 111890
Order No.: 63G6826
EAN: 4047322069458
MPN:
111890
267.08-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2685 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
3 pcs.
12.6259 €
5 pcs.
12.0309 €
7 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | G1, G1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 40.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |