111886 | Riegler
Reducing sleeve, L 33.5 mm, 20 bar, stainless steel, for pipe systems, 111886
Order No.: 63G6829
EAN: 4047322069427
MPN:
111886
267.05-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1519 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
3 pcs.
6.7949 €
5 pcs.
6.4617 €
7 pcs.
6.0690 €
10 pcs.
5.7239 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing sleeve | |
| Thread size | G1/2, G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 33.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |