111731 | Riegler
Cap nut, L 16 mm, 60 bar, stainless steel, for pipe systems, 111731
Order No.: 63G3431
EAN: 4047322400145
MPN:
111731
234 C/M-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7564 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
3 pcs.
13.0781 €
5 pcs.
12.4712 €
7 pcs.
11.7453 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | G3/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 16 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |