111729 | Riegler
Cap nut, L 16 mm, 60 bar, stainless steel, for pipe systems, 111729
Order No.: 63G3427
EAN: 4047322054980
MPN:
111729
234 C/S-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0793 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
3 pcs.
9.5676 €
5 pcs.
9.1035 €
7 pcs.
8.5561 €
10 pcs.
8.0682 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal coupling nut, 111729, Riegler
Hexagonal coupling nut, G 1/2, sleeve size I.D. 13 Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | G1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 16 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |