111727 | Riegler
Cap nut, L 15 mm, 60 bar, stainless steel, for pipe systems, 111727
Order No.: 63G3432
EAN: 4047322054942
MPN:
111727
234 B-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Available in 3 Days: 72 pcs. - if ordered today
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
3 pcs.
5.9500 €
5 pcs.
5.6644 €
7 pcs.
5.3312 €
10 pcs.
5.0218 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal coupling nut, 111727, Riegler
Hexagonal coupling nut, G 3/8, sleeve size I.D. 4, I.D. 6, I.D. 9, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | G3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 15 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |