111726 | Riegler
Cap nut, L 15 mm, 60 bar, stainless steel, for pipe systems, 111726
Order No.: 63G3430
EAN: 4047322054928
MPN:
111726
234 A/S-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Available in 3 Days: 78 pcs. - if ordered today
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
5 pcs.
5.5573 €
10 pcs.
5.2836 €
15 pcs.
4.9623 €
20 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal coupling nut, 111726, Riegler
Hexagonal coupling nut, G 1/4, sleeve size I.D. 9, Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | G1/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 15 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |