111725 | Riegler

Cap nut, L 15 mm, 60 bar, stainless steel, for pipe systems, 111725

Order No.: 63G3429
EAN: 4047322054904
MPN:
111725
234 A-ES
111725 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Available in 3 Days: 46 pcs. - if ordered today
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
5 pcs.
5.5573 €
10 pcs.
5.2836 €
15 pcs.
4.9623 €
20 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cap nut
Thread size G1/4
Pressure 60 bar
Material stainless steel
Length 15 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes