110969 | Riegler
T screw-in connector, 10 bar, PA, for hose, 110969
Order No.: 63G7914
EAN: 4047322385190
MPN:
110969
32.251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.9036 €
15 pcs.
2.7132 €
25 pcs.
2.5466 €
50 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in connector | |
| Thread size | R3/8 | |
| Pressure | 10 bar | |
| Material | PA | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |