110967 | Riegler
T screw-in connector, 10 bar, PA, for hose, 110967
Order No.: 63G7910
EAN: 4047322072885
MPN:
110967
32.242
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Available in 3 Days: 69 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
25 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
T screw-in supports, 110967, Riegler
Lightweight T screw-in supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in connector | |
| Thread size | R1/4 | |
| Pressure | 10 bar | |
| Material | PA | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |