110965 | Riegler

T screw-in connector, 10 bar, PA, for hose, 110965

Order No.: 63G7913
EAN: 4047322072861
MPN:
110965
32.232
110965 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Available in 3 Days: 204 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9044 €
25 pcs.
0.8211 €
50 pcs.
0.7616 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

T screw-in supports, 110965, Riegler

Lightweight T screw-in supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.

Technical specifications
Filter Property Value
Product type T screw-in connector
Thread size R1/8
Pressure 10 bar
Material PA
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15