110968 | Riegler
T screw-in connector, 10 bar, PA, for hose, 110968
Order No.: 63G7911
EAN: 4047322072892
MPN:
110968
32.243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available in 3 Days: 170 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
25 pcs.
1.0353 €
50 pcs.
0.9639 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
T screw-in supports, 110968, Riegler
Lightweight T screw-in supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in connector | |
| Thread size | R1/4 | |
| Pressure | 10 bar | |
| Material | PA | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |