110909 | Riegler
Screw-in fitting, L 45.5 mm, 10 bar, PFA, for hose, 110909
Order No.: 63G4619
EAN: 4047322289788
MPN:
110909
120.23.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.4425 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
54.44 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4425 €
2 pcs.
52.0863 €
3 pcs.
49.9205 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110909, Riegler
Straight screw-in fitting, G 3/8 o., for hose 8/10 mm, AF 22, Working pressure max. 10 bar (20 °C)/max. 1 bar (170 °C), PFA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | PFA | |
| Length | 45.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |