110729 | Riegler

Screw-in fitting, L 37.5 mm, 10 bar, POM, for hose, 110729

Order No.: 63G4618
EAN: 4047322014625
MPN:
110729
11.659
110729 Riegler Fittings and Accessories Image 1
110729 Riegler Fittings and Accessories Image 2
110729 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2257 €
25 pcs.
1.1186 €
50 pcs.
1.0472 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110729, Riegler

Straight screw-in fitting, G 3/8 o., for hose 12/9 mm, AF 19, Operating pressure 0-10 bar, Temperature -10 °C to 60 °C, POM.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G3/8
Pressure 10 bar
Material POM
Length 37.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes