110908 | Riegler

Screw-in fitting, L 42.5 mm, 10 bar, PFA, for hose, 110908

Order No.: 63G4625
EAN: 4047322369121
MPN:
110908
120.22.603
110908 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.4786 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
53.48 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4786 €
2 pcs.
51.1581 €
3 pcs.
49.0399 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110908, Riegler

Straight screw-in fitting, G 3/8 o., for hose 6/8 mm, AF 22, Working pressure max. 10 bar (20 °C)/max. 1 bar (170 °C), PFA.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G3/8
Pressure 10 bar
Material PFA
Length 42.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes