110859 | Riegler

Screw-in fitting, L 49.5 mm, 10 bar, PP, for hose, 110859

Order No.: 63G4623
EAN: 4047322234849
MPN:
110859
120.24-PP
110859 Riegler Fittings and Accessories Image 1
110859 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5866 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
21.59 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5866 €
3 pcs.
20.5632 €
5 pcs.
19.3375 €
7 pcs.
18.2546 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110859, Riegler

Straight screw-in fitting, G 3/8 o., for hose 9/12 mm, AF 22, Working pressure max. 10 bar (20 °C)/max. 2.5 bar (90 °C), PP.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G3/8
Pressure 10 bar
Material PP
Length 49.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes