110907 | Riegler
Screw-in fitting, L 38.5 mm, 10 bar, PFA, for hose, 110907
Order No.: 63G4624
EAN: 4047322204736
MPN:
110907
120.21.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9705 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.97 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9705 €
2 pcs.
42.0784 €
3 pcs.
40.3291 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110907, Riegler
Straight screw-in fitting, G 3/8 o., for hose 4/6 mm, AF 22, Working pressure max. 10 bar (20 °C)/max. 1 bar (170 °C), PFA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | PFA | |
| Length | 38.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |