110895 | Riegler
Schott connection, L 84 mm, 10 bar, PP, for hose, 110895
Order No.: 63G5077
EAN: 4047322027670
MPN:
110895
140.34-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8837 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
22.88 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8837 €
3 pcs.
21.8008 €
5 pcs.
20.5037 €
7 pcs.
19.3494 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M18 | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 84 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |