110892 | Riegler

Schott connection, L 53 mm, 10 bar, PP, for hose, 110892

Order No.: 63G5071
EAN: 4047322027601
MPN:
110892
140.31-PP
110892 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1880 € *
Available in 3 Days: 85 pcs. - if ordered today
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
3 pcs.
5.8786 €
5 pcs.
5.5930 €
7 pcs.
5.2479 €
10 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight bulkhead connector, 110892, Riegler

Straight bulkhead connector, M10x1, for hose 4/6 mm, AF 14, Working pressure max. 10 bar (20 °C)/max. 2.5 bar (90 °C), PP. Chemically resistant to almost all inorganic acids and bases, even in high concentrations and at temperatures greater than 90 °C.

Technical specifications
Filter Property Value
Product type Schott connection
Thread size M10
Pressure 10 bar
Material PP
Length 53 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes