110842 | Riegler
Schott connection, L 73 mm, 10 bar, PA, for hose, 110842
Order No.: 63G5074
EAN: 4047322027649
MPN:
110842
140.33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3907 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
5 pcs.
5.1170 €
10 pcs.
4.8671 €
15 pcs.
4.5815 €
20 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight bulkhead connector, 110842, Riegler
Straight bulkhead connector, M16x1.5, for hose 8/10 mm, AF 22, Working pressure max. 10 bar (20 °C)/max. 1 bar (60 °C), PA. Manufactured from high impact-resistant, UV-stabilised engineering plastic, extremely resistant to weathering. Good chemical resistance to benzine, diesel oil, fuel oil and alkalis. Not suitable for use with acids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M16 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 73 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |