110840 | Riegler

Schott connection, L 53 mm, 10 bar, PA, for hose, 110840

Order No.: 63G5070
EAN: 4047322027595
MPN:
110840
140.31
110840 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9393 € *
Available in 3 Days: 80 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7846 €
15 pcs.
2.5942 €
25 pcs.
2.4395 €
50 pcs.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight bulkhead connector, 110840, Riegler

Straight bulkhead connector, M10x1, for hose 4/6 mm, AF 14, Working pressure max. 10 bar (20 °C)/max. 10 bar (60 °C), PA. Manufactured from high impact-resistant, UV-stabilised engineering plastic, extremely resistant to weathering. Good chemical resistance to benzine, diesel oil, fuel oil and alkalis. Not suitable for use with acids.

Technical specifications
Filter Property Value
Product type Schott connection
Thread size M10
Pressure 10 bar
Material PA
Length 53 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes