110863 | Riegler

Screw-in fitting, L 54 mm, 10 bar, PP, for hose, 110863

Order No.: 63G4588
EAN: 4047322021968
MPN:
110863
120.34-PP
110863 Riegler Fittings and Accessories Image 1
110863 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8238 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
23.82 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8238 €
3 pcs.
22.6933 €
5 pcs.
21.3486 €
7 pcs.
20.1467 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110863, Riegler

Straight screw-in fitting, G 1/2 o., for hose 9/12 mm, AF 27, Working pressure max. 10 bar (20 °C)/max. 2.5 bar (90 °C), PP.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/2
Pressure 10 bar
Material PP
Length 54 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes