110862 | Riegler
Screw-in fitting, L 50 mm, 10 bar, PP, for hose, 110862
Order No.: 63G4587
EAN: 4047322021944
MPN:
110862
120.33-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6727 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
14.67 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6727 €
3 pcs.
13.9587 €
5 pcs.
13.2923 €
7 pcs.
12.5188 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110862, Riegler
Straight screw-in fitting, G 1/2 o., for hose 8/10 mm, AF 27, Working pressure max. 10 bar (20 °C)/max. 2.5 bar (90 °C), PP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 50 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |