110678 | Riegler
Screw-in fitting, L 36 mm, stainless steel, for hose, 110678
Order No.: 63G4592
EAN: 4047322013901
MPN:
110678
11.0426 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8539 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
37.85 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8539 €
2 pcs.
36.0570 €
3 pcs.
33.9150 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110678, Riegler
Straight screw-in fitting, G 1/2 o., for hose 12/9 mm, AF 24, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |